LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 462071008 product image
  • 462071008 thumbnail 1
  • 462071008 thumbnail 2
  • 462071008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 462071008

Manufacturer
MPN
462071008
LCSC Part #
C17446059
Packaging
Through Hole
Customer #
Key Attributes
4.2mm Through Hole 8P Tin Black 4 2 2x4P 4.2mm Through Hole Headers, Male Pins RoHS
DatasheetMOLEX 462071008
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2556$ 3.26
10+$ 3.1849$ 31.85
30+$ 3.1367$ 94.10
100+$ 3.0885$ 308.85
Standard Packaging4080/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Pitch4.2mm
Connector TypeThrough Hole
Flame Retardant RatingUL94V-0
Number of PINs8P
Contact MaterialBrass
Contact PlatingTin
Plastic MaterialGlass-Fiber Reinforced LCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)18.8mm
Number of PINs Per Row4
Number of Rows2
Pin Structure2x4P
Row Spacing4.2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.