Comchip CURB207-G
| Manufacturer | ComchipAsian Brands |
| MPN | CURB207-G |
| LCSC Part # | C17445451 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 75ns 1kV 1.7V@2A 2A DO-214AA(SMB) Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 1kV |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1849 | $ 0.18 |
| 200+ | $ 0.0738 | $ 14.76 |
| 500+ | $ 0.0713 | $ 35.65 |
| 1,000+ | $ 0.0701 | $ 70.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 1kV |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

