Dialight 5961515013F
| Manufacturer | |
| MPN | 5961515013F |
| LCSC Part # | C17444282 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2mA 5.5mcd Orange 1.8V Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Forward Current | 2mA | |
| Luminous Intensity | 5.5mcd | |
| Illumination Color | Orange | |
| Viewing Angle | 30° | |
| Voltage - Forward(Vf) | 1.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2509 | $ 2.25 |
| 200+ | $ 0.8983 | $ 179.66 |
| 500+ | $ 0.868 | $ 434.00 |
| 1,000+ | $ 0.8543 | $ 854.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

