CREE LED CMB1507-0000-000F0Z0A35H
| Manufacturer | |
| MPN | CMB1507-0000-000F0Z0A35H |
| LCSC Part # | C17443935 |
| Packaging | - |
| Customer # | |
| Key Attributes | 817lm 3500K 95 115° 19V Warm White -10℃~+85℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 817lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 19V | |
| Illumination Color | Warm White | |
| Operating Temperature | -10℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 270 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2364 | $ 6.24 |
| 270+ | $ 2.4893 | $ 672.11 |
| 540+ | $ 2.4058 | $ 1299.13 |
| 1,080+ | $ 2.3649 | $ 2554.09 |
Standard Packaging270/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

