Aimtec AMLB-3630Z
| Manufacturer | |
| Mfr. Part # | AMLB-3630Z |
| LCSC Part # | C17443207 |
| Package | DIP-6 |
| Customer # | |
| Description | 370kHz Boost 1 9V~36V DIP-6 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Aimtec | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 97.4025 | $ 97.40 |
200+ | $ 38.865 | $ 7773.00 |
500+ | $ 37.5654 | $ 18782.70 |
1,000+ | $ 36.9247 | $ 36924.70 |
Standard Packaging 5/Full
Tube | ||