PANJIT PJS6601-AU_S1_000A1
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | PJS6601-AU_S1_000A1 |
| LCSC Part # | C17442236 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 4.1A SOT-23-6 |
| Description | N-Channel+P-Channel Array 20V 4.1A 1.25W Surface Mount SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1788 | $ 0.89 |
50+ | $ 0.1417 | $ 7.09 |
150+ | $ 0.1258 | $ 18.87 |
500+ | $ 0.106 | $ 53.00 |
3,000+ | $ 0.0972 | $ 291.60 |
6,000+ | $ 0.0919 | $ 551.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$