TOREX XC8101AA01GR-G
| Manufacturer | |
| MPN | XC8101AA01GR-G |
| LCSC Part # | C17441852 |
| Packaging | DFN-4 |
| Customer # | |
| Key Attributes | High Side Load Switch with Low Supply Current |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | DFN-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 200mA | |
| RDS(on) | 550mΩ | |
| Operating Voltage | 1.8V~6V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | DFN-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 200mA | |
| RDS(on) | 550mΩ | |
| Operating Voltage | 1.8V~6V | |
| Type | High Side Switch |
Introduction
The XC8101 series is a low supply current load switch IC with ON/OFF control and output current protection which integrates P-channel MOSFET. The XC8101 is suited for power distribution switch. With connecting to the output pin of step-down DC/DC converters, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As result, the XC8101 helps extend battery life and product operation time. The XC8101 is available in an ultra small package USP-4 and does not require any external capacitors so that it can provide small power unit design and board space saving. When low signal is input to the CE pin, the XC8101 enters stand-by mode. Even where a load capacitor is connected to the output pin during in the stand-by mode, the internal switch between the VOUT and VSS of the XC8101 enables the electric charge in the load capacitor to be discharged. Because of this discharge function, the VOUT pin voltage falls quickly to VSS level. The XC8101 contains an over current protection with foldback current circuitry which operates as over current protection and short circuit protection for the output pin.
Features
- On Resistance : 0.75Ω@ VIN = 2.9V (TYP.) : 1.15Ω@ VIN = 1.8V (TYP.)
- Output Current : 200mA <Current Limit = 300mA (TYP.)>
- Input Voltage Range : 1.8V ~ 6.0V
- Power Consumption : 3.0 μA @ VIN = 1.8V
- Stand-by Current : 0.1 μA
- Protection Circuit : Current limit, 300mA (TYP.) : Short-circuit Protection, Short current = 30mA (TYP.)
- ON/OFF Function : High Active Enable
- High-Speed Discharge Function
- Operating Temperature Range : -40°C ~ 85°C
- Packages : USP-4, SSOT-24, SOT-25
- Environmentally Friendly : EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Digital still cameras / Camcorders
- Portable game consoles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7824 | $ 0.78 |
| 10+ | $ 0.7615 | $ 7.62 |
| 30+ | $ 0.7485 | $ 22.46 |
| 100+ | $ 0.7356 | $ 73.56 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | DFN-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 200mA | |
| RDS(on) | 550mΩ | |
| Operating Voltage | 1.8V~6V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | DFN-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 200mA | |
| RDS(on) | 550mΩ | |
| Operating Voltage | 1.8V~6V | |
| Type | High Side Switch |
Introduction
The XC8101 series is a low supply current load switch IC with ON/OFF control and output current protection which integrates P-channel MOSFET. The XC8101 is suited for power distribution switch. With connecting to the output pin of step-down DC/DC converters, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As result, the XC8101 helps extend battery life and product operation time. The XC8101 is available in an ultra small package USP-4 and does not require any external capacitors so that it can provide small power unit design and board space saving. When low signal is input to the CE pin, the XC8101 enters stand-by mode. Even where a load capacitor is connected to the output pin during in the stand-by mode, the internal switch between the VOUT and VSS of the XC8101 enables the electric charge in the load capacitor to be discharged. Because of this discharge function, the VOUT pin voltage falls quickly to VSS level. The XC8101 contains an over current protection with foldback current circuitry which operates as over current protection and short circuit protection for the output pin.
Features
- On Resistance : 0.75Ω@ VIN = 2.9V (TYP.) : 1.15Ω@ VIN = 1.8V (TYP.)
- Output Current : 200mA <Current Limit = 300mA (TYP.)>
- Input Voltage Range : 1.8V ~ 6.0V
- Power Consumption : 3.0 μA @ VIN = 1.8V
- Stand-by Current : 0.1 μA
- Protection Circuit : Current limit, 300mA (TYP.) : Short-circuit Protection, Short current = 30mA (TYP.)
- ON/OFF Function : High Active Enable
- High-Speed Discharge Function
- Operating Temperature Range : -40°C ~ 85°C
- Packages : USP-4, SSOT-24, SOT-25
- Environmentally Friendly : EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Digital still cameras / Camcorders
- Portable game consoles
C17441852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



