Banner Engineering LM150KIQP
| Manufacturer | |
| MPN | LM150KIQP |
| LCSC Part # | C17441495 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5cm~15cm Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Linear Range | 5cm~15cm | |
| Current - Supply | 62mA | |
| Voltage - Supply | 10V~30V | |
| Features | Programmable transmission;Fault diagnosis |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This document covers the following IODD files: Banner_Engineering-LM-20180423-IODD1.1.xml, Banner_EngineeringLM80-20190219-IODD1.1.xml, Banner_Engineering-LM80KU-20200731-IODD1.1.xml, and Banner_Engineering LM150KU-20200731-IODD1.1.xml. The IODD files and supporting files can be found in the Downloads section of the product family page at www.bannerengineering.com. This document introduces IO-Link communication parameters, including process data input from IO-Link device to master (LM IO-Link process data input size is 32 bits, with two modes: with binary data and without binary data), process data output from master to device (LM IO-Link process data output size is 8 bits), parameters configured via IO-Link, and events (events are acyclic transmissions from IO-Link device to master; the LM defines 9 events).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3195.7846 | $ 3195.78 |
| 200+ | $ 1275.14 | $ 255028.00 |
| 500+ | $ 1232.5293 | $ 616264.65 |
| 1,000+ | $ 1211.4738 | $ 1211473.80 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

