LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

SiTime SIT1602BC-12-18S-33.333300

제조업체
제조사 품번
SIT1602BC-12-18S-33.333300
LCSC 번호
C17439395
포장
SMD2520-4P
고객 번호
주요 제원
SMD2520-4P Oscillators RoHS
데이터시트SiTime SIT1602BC-12-18S-33.333300
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD2520-4P
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

응용 분야

AI 번역
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet