MICROCHIP 1N4054R
| Manufacturer | |
| MPN | 1N4054R |
| LCSC Part # | C17439041 |
| Packaging | DO-205AB(DO-9) |
| Customer # | |
| Key Attributes | 800V 1.3V@300A 275A DO-205AB(DO-9) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AB(DO-9) | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Reverse Leakage Current (Ir) | 75uA@800V | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 364.1286 | $ 364.13 |
| 200+ | $ 145.2904 | $ 29058.08 |
| 500+ | $ 140.4359 | $ 70217.95 |
| 1,000+ | $ 138.0366 | $ 138036.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

