LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics AM79865JC-G product image
Images for reference only

Rochester Electronics AM79865JC-G

Manufacturer
MPN
AM79865JC-G
LCSC Part #
C17435732
Packaging
-
Customer #
Key Attributes
Specialized ICs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 76.8136$ 76.81
200+$ 30.6492$ 6129.84
500+$ 29.626$ 14813.00
1,000+$ 29.1198$ 29119.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerRochester Electronics
Packaging-
Function-

Introduction

AI Translation

The Physical Data Transmitter (Am79865) and the Physical Data Receiver (Am79866) devices provide clock recovery/generation functions meeting the requirements of FDDl, TP-FDDl, and 100BASE-TX PHY standards. The PDT and PDR devices are part of the SUPERNET 2 FDDl Physical Layer Protocol chip set which also includes the Physical Layer Controller with Scrambler (PLC-S). The PLC-S (Am79C864A), PDT and PDR devices are collectively known as the AmPHY. The PLC-S performs the FDDl physical layer functions which includes, among others, the 4B5B encoding and decoding. The PDT converts encoded symbols into a serial NRZI data stream. The on-chip PLL generates a bit rate clock from the LSCLK reference. The PDR uses a built-in clock recovery PLL to extract clock information from the received data stream. The recovered clock is used for serial-to-parallel data conversion.

Features

AI Translation
  • Fully compliant with ANSI X3T9.5 FDDl, TP-FDDI, and 100BASE-TX/FX PHY standards
  • Provides data and clock recovery functions for FDDl and Fast Ethernet applications
  • Parallel input to the PDT is a 5-bit encoded NRZ symbol clocked by LSCLK
  • Parallel output from the PDR is a 5-bit unframed NRZ symbol clocked by RSCLK
  • The on-chip Phase-Locked-Loop (PLL) only requires an external frequency reference
  • 125 MBaud (100 Mbps) serial link data rate
  • Interfaces to fiber or copper media
  • Dedicated pins provide electrical loopback datapath
  • 20-pin Plastic Leaded Chip Carrier (PLCC)
  • Single +5V power supply operation