BOURNS 2000-270-H-RC
| Manufacturer | |
| MPN | 2000-270-H-RC |
| LCSC Part # | C17435096 |
| Packaging | Through Hole,D=17.3mm |
| Customer # | |
| Key Attributes | FIXED IND 27uH 4.1A 39mΩ Through Hole,D=17.3mm |
| Description | 4.1A 27uH ±15% 39mΩ Through Hole,D=17.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=17.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 360 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.1193 | $ 2.12 |
200+ | $ 0.8455 | $ 169.10 |
360+ | $ 0.8172 | $ 294.19 |
1,080+ | $ 0.803 | $ 867.24 |
Standard Packaging 360/Full
Tray | ||
Better price for more quantity?
$