enDAQ S4-R500D40
| Manufacturer | |
| MPN | S4-R500D40 |
| LCSC Part # | C17434333 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accelerometer Multifunction RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Multifunction | |
| Manufacturer | enDAQ | |
| Packaging | - | |
| Voltage - Supply | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | - | |
| Cache Size | - | |
| Gyroscope Measurement Range (MAX) | - | |
| Standby Current | - | |
| Operating Temperature | -10℃~+80℃ | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±500g | |
| Sensor Type | Accelerometer | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

