LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP UES1103SM-1/TR product image
Immagini a scopo illustrativo

MICROCHIP UES1103SM-1/TR

Produttore
Cod. Prod.
UES1103SM-1/TR
Cod. LCSC
C17434137
Imballo
-
Numero Cliente
Attr. chiave
25ns 150V 980mV@2.5A 2.5A Single Diodes
Scheda TecnicaMICROCHIP UES1103SM-1/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 50.6355$ 50.64
200+$ 20.2043$ 4040.86
500+$ 19.5287$ 9764.35
1,000+$ 19.1955$ 19195.50
Package Standard100/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ProduttoreMICROCHIP
Imballo-
Reverse Recovery Time (trr)25ns
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)150V
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)980mV@2.5A
Reverse Leakage Current (Ir)2uA@150V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified2.5A

Descrizione

Traduzione AI

The ultrafast rectifier parameters section is sorted in ascending order by IO (Amperes), then by VR (Volts), and then by trr (nanoseconds). General Notes: 1. Contact information for Microsemi divisions is available on the back cover of this directory. 2. The specified forward voltage (VF) is the value at rated IO. For VF@IF, refer to the product datasheet. 3. For detailed VF data, refer to the product datasheet via the fax-on-demand system or by contacting Microsemi's manufacturing division. 4. Datasheets can be obtained from Microsemi's website or fax-on-demand system by specifying the datasheet ID.