Chilisin APMI00100874R22M00
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | APMI00100874R22M00 |
| LCSC Part # | C17431060 |
| Package | SMD,10.3x7.7mm |
| Customer # | |
| Key Attributes | FIXED IND 215nH 41A 0.29mΩ SMD,10.3x7.7mm |
| Description | 41A 215nH 0.29mΩ 48A ±20% SMD,10.3x7.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD,10.3x7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4533 | $ 0.45 |
200+ | $ 0.1809 | $ 36.18 |
500+ | $ 0.1749 | $ 87.45 |
1,000+ | $ 0.1719 | $ 171.90 |
Standard Packaging 500/Full
Reel | ||