LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ISSI IS43R16160F-6TL-TR product image
Zdjęcia poglądowe

ISSI IS43R16160F-6TL-TR

Producent
ISSIAsian Brands
Nr części prod.
IS43R16160F-6TL-TR
Nr LCSC
C17430727
Opak.
TSSOP-66-10.2mm
Numer Klienta
Klucz. cechy
256Mbit 167MHz DDR SDRAM TSSOP-66-10.2mm Memory RoHS
Karta KatalogowaISSI IS43R16160F-6TL-TR
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne2
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.8017$ 4.80
200+$ 1.917$ 383.40
500+$ 1.8524$ 926.20
1,500+$ 1.8216$ 2732.40
Standardowa Obudowa1500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Memory/Memory
ProducentISSI
Opak.TSSOP-66-10.2mm
Operating Temperature0℃~+70℃
FeaturesAuto precharge function;Data mask function
Refresh Current6mA
Memory Size256Mbit
Voltage - Supply75mA;2.3V~2.7V
Clock Frequency167MHz
Memory FormatDDR SDRAM

Opis

Tłumaczenie AI

ISSI’s 256-Mbit DDR SDRAM achieves high speed data transfer using pipeline architecture and two data word accesses per clock cycle. The 268,435,456-bit memory array is internally organized as four banks of 64Mb to allow concurrent operations. The pipeline allows Read and Write burst accesses to be virtually continuous, with the option to concatenate or truncate the bursts. The programmable features of burst length, burst sequence and CAS latency enable further advantages. The device is available in 8-bit, 16-bit and 32-bit data word size Input data is registered on the I/O pins on both edges of Data Strobe signal(s), while output data is referenced to both edges of Data Strobe and both edges of CLK. Commands are registered on the positive edges of CLK. An Auto Refresh mode is provided, along with a Self Refresh mode. All I/Os are SSTL_2 compatible.

Funkcje

Tłumaczenie AI
  • VDD and VDDQ: 2.5V±0.2V
  • SSTL_2 compatible I/O
  • Double-data rate architecture; two data transfers per clock cycle
  • Bidirectional, data strobe (DQS) is transmitted/ received with data, to be used in capturing data at the receiver DQS is edge-aligned with data for READs and centre-aligned with data for WRITEs
  • Differential clock inputs (CK and CK)
  • DLL aligns DQ and DQS transitions with CK transitions
  • Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
  • Four internal banks for concurrent operation
  • Data Mask for write data. DM masks write data at both rising and falling edges of data strobe
  • Burst Length: 2, 4 and 8
  • Burst Type: Sequential and Interleave mode
  • Programmable CAS latency: 2, 2.5 and 3
  • Auto Refresh and Self Refresh Modes
  • Concurrent Auto Precharge supported
  • TRAS Lockout supported (tRAP = tRCD)

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
IS43R16160F-5TLISSITSSOP-66-10.2mm1$ 5.0792
IS43R83200F-6TLI-TRISSITSSOP-66-10.2mm0$ 6.1186