Aimtec AMLB-3635Z
| Manufacturer | |
| MPN | AMLB-3635Z |
| LCSC Part # | C17430573 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 370kHz Boost 9V~36V DIP-6 LED Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | Aimtec | |
| Packaging | DIP-6 | |
| Frequency - Switching | 370kHz | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection | |
| Dimming | PWM;Analog | |
| Topology | Boost | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | Aimtec | |
| Packaging | DIP-6 | |
| Frequency - Switching | 370kHz | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection |
| Type | Description | |
|---|---|---|
| Dimming | PWM;Analog | |
| Topology | Boost | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 9V~36V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Step Up DC/DC LED Driver
- Constant Current Output
- High Efficiency up to 95%
- Soft Start
- 2”x1” Case Package
- Operating Temperature -40°C to +85°C
- Open and Short Circuit LED Protection
- PWM / Digital & Analog Voltage Dimming
- Drives LED Strings of up to 48V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 113.1398 | $ 113.14 |
| 200+ | $ 45.1438 | $ 9028.76 |
| 500+ | $ 43.6363 | $ 21818.15 |
| 1,000+ | $ 42.8905 | $ 42890.50 |
Standard Packaging5/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | Aimtec | |
| Packaging | DIP-6 | |
| Frequency - Switching | 370kHz | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection | |
| Dimming | PWM;Analog | |
| Topology | Boost | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | Aimtec | |
| Packaging | DIP-6 | |
| Frequency - Switching | 370kHz | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection |
| Type | Description | |
|---|---|---|
| Dimming | PWM;Analog | |
| Topology | Boost | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 9V~36V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Step Up DC/DC LED Driver
- Constant Current Output
- High Efficiency up to 95%
- Soft Start
- 2”x1” Case Package
- Operating Temperature -40°C to +85°C
- Open and Short Circuit LED Protection
- PWM / Digital & Analog Voltage Dimming
- Drives LED Strings of up to 48V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

