Sumida CDRH3D28/LDNP-100NC
| Manufacturer | |
| MPN | CDRH3D28/LDNP-100NC |
| LCSC Part # | C17429427 |
| Packaging | 1515 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.52A 95mΩ 1515 |
| Datasheet | Sumida CDRH3D28/LDNP-100NC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1515 | |
| Current Rating | 1.52A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 95mΩ | |
| Current - Saturation(Isat) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1515 | |
| Current Rating | 1.52A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 95mΩ | |
| Current - Saturation(Isat) | 500mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8365 | $ 0.84 |
| 200+ | $ 0.3334 | $ 66.68 |
| 500+ | $ 0.3223 | $ 161.15 |
| 1,000+ | $ 0.3175 | $ 317.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1515 | |
| Current Rating | 1.52A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 95mΩ | |
| Current - Saturation(Isat) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1515 | |
| Current Rating | 1.52A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 95mΩ | |
| Current - Saturation(Isat) | 500mA |
Help & FeedbackShow similar products (0) >
C17429427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDRS6028-100N | LanTu Micro | Similar | SMD,6x6mm | 45 | $0.2486 $0.2616 | ||
| SDRS7045-100N | LanTu Micro | Similar | SMD,7x7mm | 80 | $0.2486 $0.2616 | ||
| SRU5028-100Y | BOURNS | Similar | SMD-4P,5.2x5.2mm | 40 | $ 0.9928 | ||
| SRR6038-100Y | BOURNS | Similar | SMD,6.8x6.8mm | 863 | $0.7069 $0.7441 | ||
| SRU8028A-100Y | BOURNS | Similar | SMD,8x8mm | 10 | $ 0.7363 |

