LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Solid State System 1N3266R product image
Abbildung ähnlich

Solid State System 1N3266R

Hersteller
Solid State SystemAsian Brands
Herst.-Teilenr.
1N3266R
LCSC-Nr.
C17429346
Verp.
DO-9
Kundennummer
Hauptmerkm.
350V 1.3V@300A 275A DO-9 Single Diodes RoHS
DatenblattSolid State System 1N3266R
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 55.5567$ 55.56
200+$ 22.1673$ 4433.46
500+$ 21.4266$ 10713.30
1,000+$ 21.0616$ 21061.60
Standardgehäuse10/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
HerstellerSolid State System
Verp.DO-9
Operating Junction Temperature Range-65℃~+190℃
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)350V
Voltage - Forward(Vf@If)1.3V@300A
Reverse Leakage Current (Ir)75uA
Current - Rectified275A
Non-Repetitive Peak Forward Surge Current-

Beschreibung

KI-Übersetzung

Standard polarity: stud is cathode; reverse polarity: stud is anode. The device, excluding the hexagonal section, threads, and flexible lead extensions, is contained within a cylinder of diameter 1.218 and length 3.25. The angular orientation of the terminal relative to the hexagonal section is undefined; terminal ends may be square or rounded. Incomplete threads or undercuts may be present. Thread is 3/4 - 16 UNF - 2A (plated), pitch diameter (per ASA B1.1 - 1960). One or both ends of the hexagonal section may be chamfered (or undercut). Minimum flat surfaces required. Seating height with lead bent at right angles.

Merkmale

KI-Übersetzung
  • Glass and metal hermetic seal construction
  • High surge current capability
  • Soft recovery
  • Repetitive reverse peak voltage 50 ~ 1400V