LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA S24SE15002PDFH product image
Images for reference only

DELTA S24SE15002PDFHRoHS

Manufacturer
DELTAAsian Brands
MPN
S24SE15002PDFH
LCSC Part #
C17429285
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DIP,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconDELTA S24SE15002PDFH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 118.1535$ 118.15
200+$ 47.1445$ 9428.90
500+$ 45.5687$ 22784.35
1,000+$ 44.7909$ 44790.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerDELTA
PackagingDIP,25.4x25.4mm
Vin9V~36V
Ripple Noise50mVp-p
type-
Vout15V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)1000uF
Number of Outputs1
Iout2A
Height10.2mm
Frequency - Switching550kHz
Isolation Voltage(Vrms)1.6kV
FeaturesOver Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Output Power30W
Conversion Efficiency88%
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The S24SE/S24DE series are the highest power density (30W) industrial-grade 1-inch × 1-inch isolated DC/DC converters with industry-standard pinouts. The series features a comprehensive set of industry-standard functions, including overcurrent protection, overvoltage protection, overtemperature protection, and remote on/off control. An optional heatsink is available for more demanding thermal management requirements. All models feature an ultra-wide 4:1 input voltage range (9V~36V). With an operating temperature range of -40℃ ~ +85℃, they are suitable for customers' mission-critical applications such as process control and automation, transportation, data communications and telecom equipment, test equipment, medical devices, and any application where PCB space is at a premium.

Features

AI Translation
  • Up to 89% efficiency
  • Wide input voltage range: 9V~36V
  • Industry-standard pinout package
  • Package dimensions: 25.4×25.4×10.2mm
  • Overvoltage protection, hiccup mode
  • Overcurrent protection, hiccup mode
  • Positive or negative remote on/off control
  • No tantalum capacitors inside module
  • Operating temperature range: -40℃ ~ +85℃
  • Input-to-output isolation: 1600VDC
  • RoHS compliant
  • 3-year product warranty
  • Heatsink optional
  • UL60950 2nd Edition (December 19, 2011) certified
  • EN50155 compliant (applicable to production lots from week 1618 onwards)