RENESAS SLG59M1557V
| Manufacturer | |
| MPN | SLG59M1557V |
| LCSC Part # | C17429105 |
| Packaging | STDFN-4(1x1) |
| Customer # | |
| Key Attributes | 1 Active High 1A High Side Switch STDFN-4(1x1) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | STDFN-4(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 1.5V~5.5V | |
| RDS(on) | 28.5mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLG59M1557V is designed for load switching applications with ultra low quiescent current. The part comes with one 28.5 mΩ 1.0 A rated P-channel MOSFET controlled by a single ON control pin. The product is packaged in an ultra-small 1.0×1.0 mm package.
Features
AI Translation
- One 1.0 A MOSFET
- Ultra Low Quiescent Current
- Low RDSON
- 28.5 mΩ @ 5.0 V 36.4 mΩ @ 3.3 V 44.3 mΩ @ 2.5 V 60.8 mΩ @ 1.8 V 77.6 mΩ @ 1.5 V
- VIN = 1.5 V to 5.5 V
- Integrated Discharge Resistor
- Pb-Free / Halogen-Free / RoHS compliant
- STDFN 4L, 1.0×1.0×0.55 mm
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7147 | $ 0.71 |
| 10+ | $ 0.6984 | $ 6.98 |
| 30+ | $ 0.6871 | $ 20.61 |
| 100+ | $ 0.6757 | $ 67.57 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

