LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

onsemi MOC8050300W

Produttore
Cod. Prod.
MOC8050300W
Cod. LCSC
C17428848
Imballo
DIP-6
Numero Cliente
Attr. chiave
150mA 80V 3V 1.18V DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS
Scheda Tecnicaonsemi MOC8050300W
Conformità RoHS3 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Produttoreonsemi
ImballoDIP-6
Output Current150mA
Fall time-
Rise time-
Vce Saturation(VCE(sat))-
Operating Temperature-40℃~+110℃
Load Voltage80V
Reverse Voltage3V
Voltage - Forward(Vf)1.18V
Current transfer ratio500%;-
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)250mW
Output TypeDarlington Transistor
Input type-
Isolation Voltage(Vrms)5.3kV
FeaturesDarlington output structure

Descrizione

Traduzione AI

MOC8030 and MOC8050 are photodarlington optocouplers. These devices consist of a gallium arsenide infrared emitting diode coupled with a silicon Darlington phototransistor.

Caratteristiche

Traduzione AI
  • High BVCEO - 80V minimum
  • High current transfer ratio
    • 300% (MOC8030)
    • 500% (MOC8050)
  • No base connection for improved noise immunity
  • UL recognized, file number E90700
  • VDE approved (file number 102915), add option V (e.g., MOC8030V)

Applicazioni

Traduzione AI
  • Home appliances, measuring instruments
  • Computer I/O interfaces
  • Programmable controllers
  • Portable electronic devices
  • Interface and coupling systems with different potentials and impedances
  • Solid-state relays