TE Connectivity PB6B2RS2M4CAL00
| Manufacturer | |
| MPN | PB6B2RS2M4CAL00 |
| LCSC Part # | C17428127 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125mA SPST-NO Round Button Through Hole Pushbutton Switches RoHS |
| Datasheet | TE Connectivity PB6B2RS2M4CAL00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Current | 125mA | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | - | |
| IP Rating | IP68 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Current | 125mA | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| IP Rating | IP68 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.565 | $ 4.57 |
| 200+ | $ 1.8222 | $ 364.44 |
| 500+ | $ 1.7603 | $ 880.15 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Current | 125mA | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | - | |
| IP Rating | IP68 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Current | 125mA | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| IP Rating | IP68 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

