MICROCHIP MICRF103YM
| Manufacturer | |
| MPN | MICRF103YM |
| LCSC Part # | C17427348 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 115Kbps 4.75V~5.5V 800MHz~1GHz SOIC-8 RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Data Rate | 115Kbps | |
| Output Power(Max) | -3dBm | |
| Features | - | |
| Voltage - Supply | 4.75V~5.5V | |
| Frequency | 800MHz~1GHz | |
| Current Of Transmitting | 19mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 236 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3611 | $ 3.36 |
| 236+ | $ 1.342 | $ 316.71 |
| 472+ | $ 1.2966 | $ 612.00 |
| 944+ | $ 1.2739 | $ 1202.56 |
Standard Packaging236/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Data Rate | 115Kbps | |
| Output Power(Max) | -3dBm | |
| Features | - | |
| Voltage - Supply | 4.75V~5.5V | |
| Frequency | 800MHz~1GHz | |
| Current Of Transmitting | 19mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 236 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

