NTE Electronics 2N4991
| Manufacturer | |
| MPN | 2N4991 |
| LCSC Part # | C17427147 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TO-92 DIACs, SIDACs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | TO-92 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
Introduction
The 2N4991 is a silicon planar monolithic integrated circuit with the electrical characteristics of a bidirectional thyristor. The device is designed for switching operation at 8 volts, with a temperature coefficient of 0.02%/°C and well-matched characteristics in both directions. A gate lead is provided to eliminate rate effects and enable triggering at lower voltages. The 2N4991 is designed for applications requiring stable switching voltage over a wide temperature range with good bidirectional matching characteristics. It is ideally suited for half-wave and full-wave triggering in low-voltage SCR and TRIAC phase control circuits.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7263 | $ 12.73 |
| 200+ | $ 5.0787 | $ 1015.74 |
| 500+ | $ 4.9091 | $ 2454.55 |
| 1,000+ | $ 4.8243 | $ 4824.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | TO-92 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
Introduction
The 2N4991 is a silicon planar monolithic integrated circuit with the electrical characteristics of a bidirectional thyristor. The device is designed for switching operation at 8 volts, with a temperature coefficient of 0.02%/°C and well-matched characteristics in both directions. A gate lead is provided to eliminate rate effects and enable triggering at lower voltages. The 2N4991 is designed for applications requiring stable switching voltage over a wide temperature range with good bidirectional matching characteristics. It is ideally suited for half-wave and full-wave triggering in low-voltage SCR and TRIAC phase control circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

