LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE457 product image
Images for reference only

NTE Electronics NTE457RoHS

Manufacturer
MPN
NTE457
LCSC Part #
C17426647
Packaging
TO-92
Customer #
Key Attributes
310mW 1 N-channel 1mA TO-92 JFETs RoHS
Datasheetpdf iconNTE Electronics NTE457
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3611$ 3.36
200+$ 1.342$ 268.40
500+$ 1.2966$ 648.30
1,000+$ 1.2739$ 1273.90
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerNTE Electronics
PackagingTO-92
FET TypeN-Channel
Ciss-Input Capacitance4.5pF
Pd - Power Dissipation310mW
Operating Temperature-
Number1 N-channel
Drain Current (Idss)1mA
Reverse Transfer Capacitance (Crss)1.5pF
Configuration-
RDS(on)-
Gate-Source Breakdown Voltage (Vgss)-
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))500mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage VDS: 25V
  • Drain-Gate Voltage VDG: 25V
  • Reverse Gate-Source Voltage VGS(R): -25V
  • Gate Current |IG|: 10mA
  • Total Device Dissipation (TA = +25°C) PD: 310mW, Derate 2.82mW/°C above 25°C
  • Operating Junction Temperature TJ: +125°C
  • Storage Temperature Range TStg: -65°C to +150°C