Powerex Inc. 2N4363
| Manufacturer | |
| Mfr. Part # | 2N4363 |
| LCSC Part # | C17425085 |
| Package | TO-209AC(TO-94-4) |
| Customer # | |
| Description | 250mA 400V 1 SCR TO-209AC(TO-94-4) TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Powerex Inc. | |
| Package | TO-209AC(TO-94-4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 190.9112 | $ 190.91 |
200+ | $ 76.1747 | $ 15234.94 |
500+ | $ 73.6297 | $ 36814.85 |
1,000+ | $ 72.3719 | $ 72371.90 |
Standard Packaging 1/Full
Bag | ||