SparkFun Electronics SEN-10128
| Manufacturer | |
| Mfr. Part # | SEN-10128 |
| LCSC Part # | C17424037 |
| Package | - |
| Customer # | |
| Key Attributes | Transparent MIFARE Classic 1K RFID Tag (13.56 MHz) |
| Description | RFID Transponders, Tags RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | SparkFun Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.2608 | $ 9.26 |
200+ | $ 3.6958 | $ 739.16 |
500+ | $ 3.5716 | $ 1785.80 |
1,000+ | $ 3.5111 | $ 3511.10 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$