LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

MICROCHIP JANTXV1N6641

제조업체
제조사 품번
JANTXV1N6641
LCSC 번호
C17421762
포장
Through Hole
고객 번호
주요 제원
5ns 1 Independent 50V 1.1V@200mA 300mA Through Hole Single Diodes
데이터시트MICROCHIP JANTXV1N6641
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Rectifiers/Single Diodes
제조업체MICROCHIP
포장Through Hole
Reverse Recovery Time (trr)5ns
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)1.1V@200mA
Reverse Leakage Current (Ir)100nA@50V
Non-Repetitive Peak Forward Surge Current2.5A
Current - Rectified300mA
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Available in JAN, JANTX, JANTXV, and JANS versions
  • Switching diode
  • Non-cavity glass package with metallurgical bond
  • Operating temperature: -65℃ to +175℃
  • Storage temperature: -65℃ to +175℃
  • Operating current: 300 mA
  • Derating: derate 3 mA per ℃ above TL = +75℃
  • Surge current: IFSM = 2.5 A, pulse width Pw = 8.3 ms
  • Case: hermetically sealed, MIL-PRF-19500/609 case outline "D", D-5D
  • Lead material: copper-clad steel
  • Lead finish: tin/lead
  • Thermal resistance (RQJL): 160℃/W max at L = 0.375
  • Thermal impedance (ZΘJX): 25℃/W max
  • Polarity: cathode end marked
  • Mounting position: any