WEIDMULLER 8287730000
| Manufacturer | |
| MPN | 8287730000 |
| LCSC Part # | C17421711 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2A 24V DC Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 2A | |
| Load Voltage | 24V | |
| Reverse Voltage | - | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | - | |
| Output Type | FET | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 6kV | |
| Number of Channels | 1 | |
| Features | - | |
| Operating Temperature | -25℃~+40℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 159.3356 | $ 159.34 |
| 200+ | $ 63.5766 | $ 12715.32 |
| 500+ | $ 61.4518 | $ 30725.90 |
| 1,000+ | $ 60.4025 | $ 60402.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

