TAITIEN Elec ODJMDLVTNF-100.000000
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | ODJMDLVTNF-100.000000 |
| LCSC Part # | C17421447 |
| Packaging | SMD7050-8P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-8P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low supply voltage: 3.3V, 2.5V, and 1.8V supply options
- Clock outputs: LVPECL, LVDS, CML, HCSL, and LVCMOS
- Output frequency range: 15MHz to 2.1GHz
- Ultra-low noise, phase jitter < 300 fs (typical: 150 fs at 12kHz to 20MHz offset)
- Tri-state enable/disable mode
- Temperature range: -40 to 85℃
- Lead-free / RoHS compliant
Applications
AI Translation
- SONET/SDH, Gigabit Ethernet
- Storage Area Networks (SAN)
- SD/HD Video
- FPGA Clock Generation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1755 | $ 7.18 |
| 10+ | $ 6.3614 | $ 63.61 |
| 25+ | $ 5.8661 | $ 146.65 |
| 100+ | $ 5.4498 | $ 544.98 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-8P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low supply voltage: 3.3V, 2.5V, and 1.8V supply options
- Clock outputs: LVPECL, LVDS, CML, HCSL, and LVCMOS
- Output frequency range: 15MHz to 2.1GHz
- Ultra-low noise, phase jitter < 300 fs (typical: 150 fs at 12kHz to 20MHz offset)
- Tri-state enable/disable mode
- Temperature range: -40 to 85℃
- Lead-free / RoHS compliant
Applications
AI Translation
- SONET/SDH, Gigabit Ethernet
- Storage Area Networks (SAN)
- SD/HD Video
- FPGA Clock Generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

