VISHAY NTCLE213E3123FMB0
| Manufacturer | |
| Mfr. Part # | NTCLE213E3123FMB0 |
| LCSC Part # | C17419902 |
| Package | - |
| Customer # | |
| Description | 12kΩ 100mW ±1% NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3379 | $ 1.34 |
10+ | $ 1.3082 | $ 13.08 |
30+ | $ 1.2879 | $ 38.64 |
100+ | $ 1.2692 | $ 126.92 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$