LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FD2500049 product image
Images for reference only

DIODES FD2500049

Manufacturer
MPN
FD2500049
LCSC Part #
C17419360
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
Datasheetpdf iconDIODES FD2500049
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9252$ 1.93
200+$ 0.768$ 153.60
500+$ 0.7422$ 371.10
1,000+$ 0.7301$ 730.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD5032-4P

Introduction

AI Translation

The FD Series 1.2V crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS/LVTTL logic levels. The device, available on tape and reel, is contained in a 5.0 x 3.2 mm surface-mount ceramic package.

Features

AI Translation
  • 1 to 60 MHz Frequency Range
  • < 1 ps RMS jitter with fundamental or overtone design
  • Low power standby mode
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Lithernet
  • Fibre Channel
  • Serial Attached SCSI (SAS)
  • Server & Storage platforms
  • SONET/SDH linecards
  • T1/E1, T3/E3 linecards
  • DSLAM
  • 802.11a/b/g WiFi