Hammond 164F12
| Manufacturer | |
| MPN | 164F12 |
| LCSC Part # | C17418604 |
| Packaging | Through Hole-6P,41.3x33.3mm |
| Customer # | |
| Key Attributes | 115V Through Hole-6P,41.3x33.3mm Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Through Hole-6P,41.3x33.3mm | |
| Tolerance | - | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 6.3V;12.6V | |
| Output Current | 1A;500mA | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Through Hole-6P,41.3x33.3mm | |
| Tolerance | - | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 6.3V;12.6V | |
| Output Current | 1A;500mA | |
| Primary Side Voltage | 115V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.5721 | $ 22.57 |
| 200+ | $ 9.0063 | $ 1801.26 |
| 500+ | $ 8.7053 | $ 4352.65 |
| 1,000+ | $ 8.557 | $ 8557.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Through Hole-6P,41.3x33.3mm | |
| Tolerance | - | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 6.3V;12.6V | |
| Output Current | 1A;500mA | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Through Hole-6P,41.3x33.3mm | |
| Tolerance | - | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 6.3V;12.6V | |
| Output Current | 1A;500mA | |
| Primary Side Voltage | 115V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

