BIVAR ELM23403RD
| Manufacturer | |
| MPN | ELM23403RD |
| LCSC Part # | C17415180 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 2mcd Red 2.1V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | BIVAR ELM23403RD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 35° | |
| Power(Watts) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 35° | |
| Power(Watts) | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reverse Voltage: 5V
- Reverse Current: 100μA
- Operating Temperature Range: -25℃ ~ 85℃
- Storage Temperature: -30℃ ~ 100℃
- Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8165 | $ 0.82 |
| 200+ | $ 0.3257 | $ 65.14 |
| 500+ | $ 0.3151 | $ 157.55 |
| 1,000+ | $ 0.3106 | $ 310.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 35° | |
| Power(Watts) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 35° | |
| Power(Watts) | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reverse Voltage: 5V
- Reverse Current: 100μA
- Operating Temperature Range: -25℃ ~ 85℃
- Storage Temperature: -30℃ ~ 100℃
- Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds
C17415180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

