API Delevan 3HC-200
| Manufacturer | |
| Mfr. Part # | 3HC-200 |
| LCSC Part # | C17414376 |
| Package | Through Hole,D20.6xL41.3mm |
| Customer # | |
| Key Attributes | FIXED IND 200uH 3A 80mΩ Through Hole,D20.6xL41.3mm |
| Description | 3A 200uH 4A 80mΩ ±10% Through Hole,D20.6xL41.3mm Fixed Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | Through Hole,D20.6xL41.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 59.5368 | $ 59.54 |
200+ | $ 23.7558 | $ 4751.16 |
500+ | $ 22.9621 | $ 11481.05 |
1,000+ | $ 22.5699 | $ 22569.90 |
Standard Packaging 25/Full
Bag | ||