LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP5214(TP,E product image
Images for reference only

TOSHIBA TLP5214(TP,ERoHS

Manufacturer
MPN
TLP5214(TP,E
LCSC Part #
C17414166
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Photocouplers IRED&PhotoIC Isolated IGBT/Power MOSFET gate drive
Datasheetpdf iconTOSHIBA TLP5214(TP,E
In-Stock: 660
660 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.1556$ 2.16
10+$ 1.9543$ 19.54
30+$ 1.827$ 54.81
100+$ 1.6981$ 169.81
500+$ 1.6385$ 819.25
1,500+$ 1.6127$ 2419.05
Standard Packaging1500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerTOSHIBA
PackagingSOIC-16-300mil
Power Dissipation410mW
FeaturesUnder-voltage lockout
Output Current4A
Data Rate-
Operating Temperature-40℃~+110℃
Reverse Voltage6V
Voltage - Supply15V~30V
Forward Current(If)25mA
CMTI(kV/us)35kV/us
Number of Channels2
Propagation Delay(tpd)150ns;150ns
Input threshold current6mA
Voltage - Forward(Vf)1.7V
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The TLP5214 is a highly integrated 4.0A output current IGBT gate drive photocoupler housed in a long creepage and clearance SO16L package. The TLP5214, a smart gate driver photocoupler, includes functions of IGBT desaturation detection, isolated fault status feedback, soft IGBT turn-off, active Miller cramping and under voltage lockout (UVLO). This photocoupler is suitable for driving IGBT and power MOSFET used in inverter applications. The TLP5214 consists two infrared LEDs and two high-gain and high-speed ICs. They realize high current, high-speed output control and output fault status feedback.

Features

AI Translation
  • Peak output current: ±4.0 A (max)
  • Guaranteed performance over temperature: -40°C to 110°C
  • Supply current: 3.5 mA (max)
  • Power supply voltage: 15 V to 30 V
  • Threshold input current: IFLH = 6 mA (max)
  • Switching time (tpLH / tpHL) : 150 ns (max)
  • Common-mode transient immunity: ±35 kV/μs (min)
  • Isolation voltage: 5000 Vrms (min)
  • UL-recognized: UL 1577, File No.E67349
  • cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
  • VDE-approved : EN 60747-5-5, EN 62368-1
  • CQC-approved: GB4943.1, GB8898

Applications

AI Translation
  • Isolated IGBT/Power MOSFET gate drive
  • AC and brushless DC motor drives
  • Industrial Inverters and Uninterruptible Power Supply (UPS)