DIOTEC USL1D
| Manufacturer | |
| MPN | USL1D |
| LCSC Part # | C17413817 |
| Packaging | SOD-123F(SMF) |
| Customer # | |
| Key Attributes | 50ns 200V 1V@1A 1A SOD-123F(SMF) Single Diodes RoHS |
| Datasheet | DIOTEC USL1D |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-123F(SMF) | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-123F(SMF) | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | - |
Introduction
USL1A to USL1M ultra-fast recovery SMD rectifier diodes, average forward current IFAV of 1A, forward voltage VF less than 1.0 to 1.7V, maximum junction temperature Tjmax of 150℃, repetitive peak reverse voltage VRRM of 50 to 1000V, surge current IFSM of 23/25A, reverse recovery time trr less than 50 to 75ns, in SOD-123FL package. Suitable for high-frequency rectification, high-speed switching, and similar applications.
Features
- Repetitive peak reverse voltage VRRM up to 1000V
- Low-profile package
- Compliant with RoHS (exemption 7a), REACH, and conflict minerals requirements
Applications
High-frequency rectification, high-speed switching, commercial/industrial-grade applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2014 | $ 1.01 |
| 50+ | $ 0.1602 | $ 8.01 |
| 150+ | $ 0.1426 | $ 21.39 |
| 750+ | $ 0.1206 | $ 90.45 |
| 2,250+ | $ 0.1109 | $ 249.53 |
| 5,250+ | $ 0.105 | $ 551.25 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-123F(SMF) | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-123F(SMF) | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | - |
Introduction
USL1A to USL1M ultra-fast recovery SMD rectifier diodes, average forward current IFAV of 1A, forward voltage VF less than 1.0 to 1.7V, maximum junction temperature Tjmax of 150℃, repetitive peak reverse voltage VRRM of 50 to 1000V, surge current IFSM of 23/25A, reverse recovery time trr less than 50 to 75ns, in SOD-123FL package. Suitable for high-frequency rectification, high-speed switching, and similar applications.
Features
- Repetitive peak reverse voltage VRRM up to 1000V
- Low-profile package
- Compliant with RoHS (exemption 7a), REACH, and conflict minerals requirements
Applications
High-frequency rectification, high-speed switching, commercial/industrial-grade applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

