Allied Vision 11501
| Manufacturer | |
| MPN | 11501 |
| LCSC Part # | C17413800 |
| Packaging | - |
| Customer # | |
| Key Attributes | CSI-2 Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | - | |
| Interface | CSI-2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Alvium 1500 C is a revolutionary MIPI CSI-2 camera optimized for embedded vision applications. Equipped with an onsemi industrial-grade CMOS sensor, it delivers exceptional image quality and high frame rates. Standardized CSI-2 drivers ensure rapid integration with easy camera model swapping. Allied Vision offers different access modes for operating Alvium CSI-2 cameras on vision systems, such as Direct Register Access (DRA) and Video4Linux2 access. In addition to lens mount and housing options, further options are available on the custom and OEM solutions page. Operating temperature: -20°C to +65°C (housing); power supply: 5 VDC via MIPI CSI-2; typical power consumption: 1.9 W; weight: 40 g; body dimensions: 20×29×29 mm.
Features
AI Translation
- Image Control - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Control - Other: Black Level, Color Conversion (including Hue, Saturation; color models), Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, X/Y Flip, Region of Interest (ROI)
- Camera Control: Acquisition Frame Rate, In-Field Firmware Update, I/O and Trigger Control, Temperature Monitoring
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 220.8633 | $ 220.86 |
| 200+ | $ 207.4348 | $ 41486.96 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

