ISSI IS21ES08GA-JCLI-TR
| Manufacturer | |
| MPN | IS21ES08GA-JCLI-TR |
| LCSC Part # | C17412956 |
| Packaging | VFBGA-153(11.5x13) |
| Customer # | |
| Key Attributes | 8GB eMMC with eMMC 5.0 Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | VFBGA-153(11.5x13) | |
| Memory Size | 8GB | |
| Operating temperature | - | |
| Reading Speed in Sequence | 250MB/S | |
| Writing Speed in Sequence | 27.3MB/S | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function;Enhanced write protection function;Secure erase function | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| Interface | eMMC 5.0 | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ISSI eMMC products follow the JEDEC eMMC 5.0 standard. It is ideal for embedded storage solutions for Industria application and automotive application, which require high performance across a wide range of operating temperatures. eMMC encloses the MLC NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization and read sensing.
Features
- Packaged NAND flash memory with eMMC 5.0 interface
- IS21/22ES08G: 8Gigabyte
- Compliant with eMMC Specification Ver.4.4, 4.41,4.5,5.0
- Bus mode High-speed eMMC protocol
- Clock frequency: 0 - 200MHz
- Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
- Supports three different data bus widths: 1 bit(default), 4 bits, 8 bits
- Data transfer rate: up to 52Mbyte/s (using 8 parallel data lines at 52 MHz)
- Single data rate: up to 200Mbyte/s @ 200MHz (HS200)
- Dual data rate: up to 400Mbyte/s @ 200MHz (HS400)
- Operating voltage range: VCCQ = 1.8V / 3.3V, VCC = 3.3V
- Supports Enhanced Mode where the device can be configured as pseudo-SLC (pSLC) for higher read/write performance, endurance, and reliability
- Error free memory access
- Internal error correction code (ECC) to protect data communication
- Internal enhanced data management algorithm
- Solid protection from sudden power failure, safe-update operations for data content
- Security Support secure bad block erase and trim commands
- Enhanced write protection with permanent and partial protection options
- Field Firmware Update(FFU)
- Boot Partition and RPMB Partition
- Enhanced Device Life time
- Pre EOL information
- Production State Awareness
- Power Off Notification for Sleep
- Temperature range Industrial Grade: -40 ℃ ~ 85 ℃
- Automotive Grade (A1): -40 ℃ ~ 85 ℃
- Automotive Grade (A2): -40 ℃ ~ 105 ℃
- Quality RoHS compliant
- Package 153 FBGA (11.5mm x 13mm x 1.0mm)
- 100 FBGA (14.0mm x 18.0mm x 1.4mm)
Applications
- Industria application
- automotive application
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | VFBGA-153(11.5x13) | |
| Memory Size | 8GB | |
| Operating temperature | - | |
| Reading Speed in Sequence | 250MB/S | |
| Writing Speed in Sequence | 27.3MB/S | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function;Enhanced write protection function;Secure erase function | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| Interface | eMMC 5.0 | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ISSI eMMC products follow the JEDEC eMMC 5.0 standard. It is ideal for embedded storage solutions for Industria application and automotive application, which require high performance across a wide range of operating temperatures. eMMC encloses the MLC NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization and read sensing.
Features
- Packaged NAND flash memory with eMMC 5.0 interface
- IS21/22ES08G: 8Gigabyte
- Compliant with eMMC Specification Ver.4.4, 4.41,4.5,5.0
- Bus mode High-speed eMMC protocol
- Clock frequency: 0 - 200MHz
- Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
- Supports three different data bus widths: 1 bit(default), 4 bits, 8 bits
- Data transfer rate: up to 52Mbyte/s (using 8 parallel data lines at 52 MHz)
- Single data rate: up to 200Mbyte/s @ 200MHz (HS200)
- Dual data rate: up to 400Mbyte/s @ 200MHz (HS400)
- Operating voltage range: VCCQ = 1.8V / 3.3V, VCC = 3.3V
- Supports Enhanced Mode where the device can be configured as pseudo-SLC (pSLC) for higher read/write performance, endurance, and reliability
- Error free memory access
- Internal error correction code (ECC) to protect data communication
- Internal enhanced data management algorithm
- Solid protection from sudden power failure, safe-update operations for data content
- Security Support secure bad block erase and trim commands
- Enhanced write protection with permanent and partial protection options
- Field Firmware Update(FFU)
- Boot Partition and RPMB Partition
- Enhanced Device Life time
- Pre EOL information
- Production State Awareness
- Power Off Notification for Sleep
- Temperature range Industrial Grade: -40 ℃ ~ 85 ℃
- Automotive Grade (A1): -40 ℃ ~ 85 ℃
- Automotive Grade (A2): -40 ℃ ~ 105 ℃
- Quality RoHS compliant
- Package 153 FBGA (11.5mm x 13mm x 1.0mm)
- 100 FBGA (14.0mm x 18.0mm x 1.4mm)
Applications
- Industria application
- automotive application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



