Dialight 5682212809F
| Manufacturer | |
| MPN | 5682212809F |
| LCSC Part # | C17412684 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mA 50mcd Emerald Green 2.1V -55℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5682212809F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 50mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 50mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Extended housing with narrow viewing angle LED for reduced halo effect
- Multiple board indicators arrangeable in horizontal LED arrays with 4.45mm center spacing
- High contrast black housing, UL 94 V-0 rated
- Oxygen index: 32%
- Polymer composition: PBT, density 0.959 g
- Housing support posts for easy board cleaning
- LED compliant with IEC 825-1 and EN-60825-1 standards, safe for direct viewing
- Compatible models: 551-xx02 (single color), 553-22xx-100 (bi-color), 564-2210-xxx (tri-color)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.068 | $ 9.07 |
| 200+ | $ 3.619 | $ 723.80 |
| 500+ | $ 3.4984 | $ 1749.20 |
| 1,000+ | $ 3.438 | $ 3438.00 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 50mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 50mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Extended housing with narrow viewing angle LED for reduced halo effect
- Multiple board indicators arrangeable in horizontal LED arrays with 4.45mm center spacing
- High contrast black housing, UL 94 V-0 rated
- Oxygen index: 32%
- Polymer composition: PBT, density 0.959 g
- Housing support posts for easy board cleaning
- LED compliant with IEC 825-1 and EN-60825-1 standards, safe for direct viewing
- Compatible models: 551-xx02 (single color), 553-22xx-100 (bi-color), 564-2210-xxx (tri-color)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

