LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR ELM55003UYC product image
Images for reference only

BIVAR ELM55003UYC

Manufacturer
MPN
ELM55003UYC
LCSC Part #
C17411924
Packaging
-
Customer #
Key Attributes
30mA 300mcd Yellow 2V Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetBIVAR ELM55003UYC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0449$ 1.04
200+$ 0.4171$ 83.42
500+$ 0.4031$ 201.55
1,000+$ 0.3969$ 396.90
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
Packaging-
Test Current30mA
Lens Color-
Luminous Intensity300mcd
Illumination ColorYellow
Viewing Angle20°
Voltage - Forward(Vf)2V

Features

AI Translation
  • Reverse Voltage: 5V
  • Reverse Current: 100μA
  • Operating Temperature Range: -25℃ ~ 85℃
  • Storage Temperature: -100℃ ~ 130℃
  • Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds