XP Power FASMA01SFR
| Manufacturer | |
| MPN | FASMA01SFR |
| LCSC Part # | C17411887 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - |
Introduction
FASM integrates an EMI filter with an IEC320-C14 inlet in a compact module, delivering excellent attenuation performance. For medical device applications, it features a low leakage current of 5μA at 250V AC. When installed in mains-powered equipment, it provides outstanding attenuation of conducted EMI from the mains supply while reducing any emissions conducted from the equipment back to the mains. Suitable for Class I appliances, all models feature a shielded metal enclosure and are equipped with discharge resistors to safely discharge filter capacitors upon power removal. Safety approvals for the passive filter are to EN60939-2, and for the EMI filter to ANSI/UL1283. The operating temperature range is -40℃ to +110℃, with full power operation available below +50℃.
Features
- IECx320x - C14 filtered inlet
- Screw mounting
- Compact design
- Suitable for medical applications
- Rated current: 1A, 3A, 6A, and 10A
- 6.3×0.8mm quick-connect terminals
- Bleed resistor
- Shielded metal housing
- Wide operating temperature range
Applications
Medical Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.3316 | $ 15.33 |
| 210+ | $ 6.1178 | $ 1284.74 |
| 490+ | $ 5.9133 | $ 2897.52 |
| 1,015+ | $ 5.8118 | $ 5898.98 |
Standard Packaging35/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 5uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - |
Introduction
FASM integrates an EMI filter with an IEC320-C14 inlet in a compact module, delivering excellent attenuation performance. For medical device applications, it features a low leakage current of 5μA at 250V AC. When installed in mains-powered equipment, it provides outstanding attenuation of conducted EMI from the mains supply while reducing any emissions conducted from the equipment back to the mains. Suitable for Class I appliances, all models feature a shielded metal enclosure and are equipped with discharge resistors to safely discharge filter capacitors upon power removal. Safety approvals for the passive filter are to EN60939-2, and for the EMI filter to ANSI/UL1283. The operating temperature range is -40℃ to +110℃, with full power operation available below +50℃.
Features
- IECx320x - C14 filtered inlet
- Screw mounting
- Compact design
- Suitable for medical applications
- Rated current: 1A, 3A, 6A, and 10A
- 6.3×0.8mm quick-connect terminals
- Bleed resistor
- Shielded metal housing
- Wide operating temperature range
Applications
Medical Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

