VISHAY PR02000201308JR500
| Manufacturer | |
| Mfr. Part # | PR02000201308JR500 |
| LCSC Part # | C1741019 |
| Package | Through Hole,D3.9xL10mm |
| Customer # | |
| Key Attributes | RES 1.3Ω ±5% 2W Through Hole,D3.9xL10mm |
| Description | Metal Film Resistor 1.3Ω 2W ±250ppm/℃ ±5% Through Hole,D3.9xL10mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D3.9xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,840 
1,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1812 $ 0.1541 | $ 0.77 |
50+ | $ 0.1434 $ 0.1219 | $ 6.10 |
150+ | $ 0.1272 $ 0.1082 | $ 16.23 |
500+ | $ 0.107 $ 0.0910 | $ 45.50 |
2,500+ | $ 0.098 $ 0.0833 | $ 208.25 |
5,000+ | $ 0.0926 $ 0.0788 | $ 394.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$