LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Excelitas Technologies TPIS 1S 1051 product image
Images for reference only

Excelitas Technologies TPIS 1S 1051

Manufacturer
MPN
TPIS 1S 1051
LCSC Part #
C17409571
Packaging
CLCC-6
Customer #
Key Attributes
CLCC-6 Analog and Digital Output RoHS
DatasheetExcelitas Technologies TPIS 1S 1051
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.8139$ 22.81
200+$ 9.104$ 1820.80
500+$ 8.7993$ 4399.65
1,000+$ 8.6492$ 8649.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerExcelitas Technologies
PackagingCLCC-6
Operating Temperature-
Detection Temperature Range-
Voltage - Supply2.4V~3.6V
Interface-
Tolerance-
Standby Current-
Temperature Conversion Time-
Features-
Temperature Resolution17bit

Introduction

AI Translation

The DigiPile TPiS 1S 1051 is a sensor from Excelitas Technologies' new digital thermopile infrared sensor series. It combines a time-proven MEMS advanced sensing element with a fully integrated A/D converter and an integrated ambient temperature sensor. The internal clock and control unit enable the TPiS 1S 1051 digital output detector to communicate with any external microprocessor without additional components. The transition from analog to digital gives the DigiPile numerous advantages, such as cost and space savings due to reduced component count (no external low-offset/low-noise amplifier required), and significantly reduced sensitivity to environmental influences such as humidity. The TPiS 1S 1051 is housed in a compact 3.0×3.0 mm² CLCC package with an IR transmission filter.

Features

AI Translation
  • Digital output sensor
  • 17-bit object temperature (Tobj) output "Direct Link"
  • 14-bit ambient temperature (Tamb) output "Direct Link"
  • Operating voltage down to 2.4V
  • Low current consumption
  • Compact SMD package

Applications

AI Translation

Non-contact temperature measurement, temperature determination