Littelfuse K1800GURP
| 제조업체 | |
| 제조사 품번 | K1800GURP |
| LCSC 번호 | C17409073 |
| 포장 | DO-204AC(DO-15) |
| 고객 번호 | |
| 주요 제원 | DO-204AC(DO-15) DIACs, SIDACs RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| 제조업체 | Littelfuse | |
| 포장 | DO-204AC(DO-15) | |
| Repetitive Peak On-state Current (Itrm) | 1A |
| 타입 | 설명 | |
|---|---|---|
| 포장 | DO-204AC(DO-15) | |
| Repetitive Peak On-state Current (Itrm) | 1A |
개요
A SIDAC is a silicon unidirectional voltage-triggered switch. When the applied voltage exceeds the breakover voltage of the SIDAC, the device conducts through a negative resistance region and enters a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. The SIDAC uses a glass-passivated junction to ensure robust and reliable performance in harsh environments.
주요 특징
- Rectified AC/DC circuits
- RoHS compliant
- Trigger voltage: 75V to 260V
응용 분야
- Capacitor discharge high-voltage generator circuit
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.389 | $ 1.39 |
| 200+ | $ 0.5544 | $ 110.88 |
| 500+ | $ 0.5362 | $ 268.10 |
| 1,000+ | $ 0.5272 | $ 527.20 |
표준 패키지5000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| 제조업체 | Littelfuse | |
| 포장 | DO-204AC(DO-15) | |
| Repetitive Peak On-state Current (Itrm) | 1A |
| 타입 | 설명 | |
|---|---|---|
| 포장 | DO-204AC(DO-15) | |
| Repetitive Peak On-state Current (Itrm) | 1A |
개요
A SIDAC is a silicon unidirectional voltage-triggered switch. When the applied voltage exceeds the breakover voltage of the SIDAC, the device conducts through a negative resistance region and enters a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. The SIDAC uses a glass-passivated junction to ensure robust and reliable performance in harsh environments.
주요 특징
- Rectified AC/DC circuits
- RoHS compliant
- Trigger voltage: 75V to 260V
응용 분야
- Capacitor discharge high-voltage generator circuit
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

