LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R5524K002B-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. R5524K002B-TR

Manufacturer
MPN
R5524K002B-TR
LCSC Part #
C17408576
Packaging
-
Customer #
Key Attributes
1 Active High High Side Switch Power Distribution Switches, Load Drivers RoHS
DatasheetNisshinbo Micro Devices Inc. R5524K002B-TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0285$ 1.03
200+$ 0.4105$ 82.10
500+$ 0.3969$ 198.45
1,000+$ 0.3908$ 390.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerNisshinbo Micro Devices Inc.
Packaging-
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Latch protection
number of channels1
Maximum Continuous Current-
Control Input LogicActive High
RDS(on)100mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

The R5524× is a CMOS-based high-side MOSFET switch IC which conforms to the universal serial bus (USB) standard. It can also be used as a load switch IC with protection function. By using an Nch MOSFET with low On-resistance (Typ. 100 mΩ) as a switching transistor, the device can provide low dropout voltage. Internally, the device consists of an overcurrent limiting circuit, a thermal shutdown circuit, an undervoltage lockout (UVLO) circuit and a reverse current protection circuit. The device also consists of an internal delay circuit to prevent the output of false flag signals caused by inrush current. To achieve simplification of layout design, the overcurrent detection accuracy has been improved. The R5524× is offered in a 5-pin SOT-23-5 package and a 6-pin DFN(PL)1820-6 package which achieve the smallest possible footprint solution on boards where area is limited.

Features

AI Translation
  • N-channel MOS High-Side Switch IC
  • Switch ON Resistance ·· Typ. 100 mΩ at 5 V Input
  • Current Limit Threshold ·· Min. 650 mA, Min. 1.25 A
  • Overcurrent Limit ······ Min. 550 mA
  • Flag Delay Time ······· Typ. 20 ms
  • Under-voltage Lockout (UVLO) Circuit
  • Thermal Shutdown Circuit
  • Reverse Current Protection Circuit Package · · SOT-23-5, DFN(PL)1820-6

Applications

AI Translation
  • PCs and PC Peripherals
  • Digital Televisions (DTV)
  • Set Top Boxes (STB)
  • Printers
  • PDA
  • Game Consoles