LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY DF04SA-E3/77 product image
  • DF04SA-E3/77 thumbnail 1
  • DF04SA-E3/77 thumbnail 2
  • DF04SA-E3/77 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY DF04SA-E3/77RoHS

Manufacturer
MPN
DF04SA-E3/77
LCSC Part #
C17408402
Packaging
DFS
Customer #
Key Attributes
30A 1.1V@1A 1A 400V DFS Bridge Rectifiers RoHS
Datasheetpdf iconVISHAY DF04SA-E3/77
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1369$ 0.68
50+$ 0.1335$ 6.68
150+$ 0.1313$ 19.70
500+$ 0.129$ 64.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
PackagingDFS
Non-Repetitive Peak Forward Surge Current30A
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Reverse Leakage Current (Ir)5uA@400V
Voltage - Forward(Vf@If)1.1V@1A
Current - Rectified1A
Voltage - DC Reverse(Vr)400V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • UL recognized, file number E54214
  • Suitable for automatic placement
  • Medium surge current capability
  • MSL Level 1 per J-STD-020, LF max peak temperature 260℃

Applications

AI Translation

General-purpose AC/DC bridge full-wave rectification for switch-mode power supplies, lighting ballasts, adapters, battery chargers, home appliances, office equipment, and telecom applications