LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 300WA5D0 product image
Images for reference only

NTE Electronics 300WA5D0RoHS

Manufacturer
MPN
300WA5D0
LCSC Part #
C17407132
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 5Ω ±10% 300W
Datasheetpdf iconNTE Electronics 300WA5D0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.9535$ 55.95
200+$ 22.3263$ 4465.26
500+$ 21.5796$ 10789.80
1,000+$ 21.2115$ 21211.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerNTE Electronics
PackagingThrough Hole
Resistance
Power(Watts)300W
Tolerance±10%