API Delevan 160-221KS
| Manufacturer | |
| MPN | 160-221KS |
| LCSC Part # | C17406828 |
| Packaging | SMD,3.8x3.1mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 1.07A 110mΩ SMD,3.8x3.1mm |
| Datasheet | API Delevan 160-221KS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.8x3.1mm | |
| Current Rating | 1.07A | |
| Inductance | 220nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.8x3.1mm | |
| Current Rating | 1.07A |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 62.4189 | $ 62.42 |
| 200+ | $ 24.9064 | $ 4981.28 |
| 500+ | $ 24.073 | $ 12036.50 |
| 1,000+ | $ 23.6618 | $ 23661.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.8x3.1mm | |
| Current Rating | 1.07A | |
| Inductance | 220nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.8x3.1mm | |
| Current Rating | 1.07A |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

